- RS Stock No.:
- 124-3900
- Brand:
- RS PRO
130 In stock - FREE next working day delivery available
Added
Price Each
£3.20
(exc. VAT)
£3.84
(inc. VAT)
Units | Per unit |
1 - 9 | £3.20 |
10 - 24 | £2.70 |
25 - 49 | £2.40 |
50 - 99 | £2.11 |
100 + | £1.82 |
- RS Stock No.:
- 124-3900
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro 50/60Hz Current Transformers
RS Pro 50/60 Hz current transformers feature high output voltage in a small package. These transformers have a high saturation current, operating temperature range is -40°C to +120°C
Applications
Current measurement
Power monitoring
Instrumentation
Power monitoring
Instrumentation
Low Cost Current Sense Transformers
Specifications
Attribute | Value |
---|---|
Current Ratio | 1000:1 |
Bore Size | 5mm |
Input Current | 10A |
Overall Width | 9.53mm |
Overall Depth | 20.4mm |
Minimum Temperature | -40°C |
Maximum Temperature | +120°C |
Mounting Type | PCB Mount |
Dimensions | 17.2 x 9.53 x 20.4 mm |
Related links
- RS PRO Current Transformer Current Transformer 1000:1, 7mm Bore
- RS PRO Current Transformer 300:1, 5mm Bore
- RS PRO Current Transformer 50:1, 5mm Bore
- RS PRO Current Transformer 1500:1, 5mm Bore
- RS PRO Current Transformer 1000:1, 14.6mm Bore
- RS PRO Current Transformer 10:1, 5mm Bore
- RS PRO Current Transformer 500:1, 5mm Bore
- RS PRO Current Transformer 750:1, 5mm Bore