Texas Instruments DRV401AIDWP, Sensor Signal Conditioning 20-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
661-3413
Mfr. Part No.:
DRV401AIDWP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SOIC

Pin Count

20

Mounting Type

Surface Mount

Dimensions

12.82 x 7.52 x 2.55mm

Product Height

2.55mm

Product Length

12.82mm

Product Width

7.52mm

Sensor Signal Conditioning, Texas Instruments



Sensor Interfaces, Texas Instruments