- RS Stock No.:
- 250-2630
- Mfr. Part No.:
- SP221
- Brand:
- Sefram
5 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£206.02
(exc. VAT)
£247.22
(inc. VAT)
Units | Per unit |
1 + | £206.02 |
- RS Stock No.:
- 250-2630
- Mfr. Part No.:
- SP221
- Brand:
- Sefram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Sefram current transducer clamp comes with high precision testing and safety.
Jaw opening 15 mm
Current transducer 10A AC
Out put voltage 100mV AC/1A AC
Bandwidth 40 Hz to 5 KHz
Safety : for isolated conductor only
Current transducer 10A AC
Out put voltage 100mV AC/1A AC
Bandwidth 40 Hz to 5 KHz
Safety : for isolated conductor only
Specifications
Attribute | Value |
---|---|
Adapter Type | AC |
Maximum AC Current | 10A ac |
Best Accuracy | 1 % |
Resolution | ±1.0 % |
- RS Stock No.:
- 250-2630
- Mfr. Part No.:
- SP221
- Brand:
- Sefram
Related links
- Insertion & Extraction Tools
- Hammers
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m