3M, CHG Terminating Head, IDC

Discontinued
RS Stock No.:
827-1339
Mfr. Part No.:
3624-42
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Crimp Connector Type

IDC

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

22AWG

Series

CHG

Series Number

3624

RoHS Status: Exempt

COO (Country of Origin):
US

IDC Bench Press & Tooling


From 3M, this bench assembly press and associated range of different platen and locator plates, are designed specifically for the 3M range of IDC connectors. The bench press tool is manually operated and portable, and can be fastened to a work station if necessary. Various platen and locator plates can be interchanged to assist in the construction of a range of connector assemblies.

The Bench Press is supplied with the 3M Platen No. 3442-9, which is suitable for the following connectors:


• 10 to 60-Way Class II Sockets
• 10 to 50-Way Class III Sockets
• 10 to 60-Way Class II Cable Plugs
• 10 to 60-Way 2-Row Transition Connectors
• 9 to 37-Way D Connectors, 3M 83XX range
• 10, 16, 26, 34 and 50-Way 4-Row Transition Connectors
• Delta Ribbon Connectors

Why choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.