Phoenix Contact, CF 1000 PB Crimp Die, Sleeve Connectors, Wire size 0.5 → 2.5mm²

Subtotal (1 unit)*

£313.90

(exc. VAT)

£376.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£313.90

*price indicative

RS Stock No.:
129-471
Mfr. Part No.:
1207158
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Crimp Connector Type

Sleeve Connectors

Series

CF 1000 PB

Wire Size

0.5 → 2.5mm²

COO (Country of Origin):
DE
The Phoenix Contact die is a replacement part for the CF 1000-1.5 automatic stripping and crimping device. It is designed for trapezoidal crimp compression and is suitable for cables with an external diameter of 0.9 mm to 1.9 mm. The die is made in Germany, weighs 110.1 grams, and is compliant with EU RoHS substance requirements. It comes with necessary approvals and certifications.

Comes with necessary approvals and certifications
High-quality German manufacturing for assurance
Compliant with EU RoHS for safety
Ensures reliable trapezoidal crimping
Versatile for different cable diameters
Approved for various applications

Related links