Phoenix Contact, CF 1000 PB Crimp Die, Sleeve Connectors, Wire size 0.5 → 2.5mm²

Subtotal (1 unit)*

£313.90

(exc. VAT)

£376.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£313.90

*price indicative

RS Stock No.:
129-469
Mfr. Part No.:
1207145
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Crimp Connector Type

Sleeve Connectors

Series

CF 1000 PB

Wire Size

0.5 → 2.5mm²

COO (Country of Origin):
DE
The Phoenix Contact replacement die is designed for the crimping device. It features a compression trapezoidal crimp suitable for cables with an external diameter ranging from 0.9 mm to 1.9 mm. The die is a high-quality accessory that ensures precise and reliable crimping performance for various applications.

Suitable for cables with 0.9mm to 1.9mm diameters
Easy replacement for existing crimping devices
Compliant with EU RoHS requirements
Ensures reliable and durable crimping results
Facilitates smooth and efficient cable termination
Contributes to environmental sustainability
Compatible with a range of cable sizes

Related links