Phoenix Contact, CF 1000 PB Crimp Die, Sleeve Connectors, Wire size 0.5 → 2.5mm²

Subtotal (1 unit)*

£313.90

(exc. VAT)

£376.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£313.90

*price indicative

RS Stock No.:
129-465
Mfr. Part No.:
1207161
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Crimp Connector Type

Sleeve Connectors

Series

CF 1000 PB

Wire Size

0.5 → 2.5mm²

COO (Country of Origin):
DE
The Phoenix Contact Replacement die is a essential product for your stripping and crimping tasks. Designed for cables with external diameters ranging from 0.9mm to 1.9mm, this die ensures precise and secure crimping. With approvals such as EAC and environmental compliance with EU RoHS, you can trust the quality and reliability of this Phoenix Contact product.

Reliable performance
Environmentally compliant
Compatible with automatic devices
Trusted industry leader

Related links