Molex Mini-Fit Pre-Crimped Lead Pigtail, 75 mm, Red
- RS Stock No.:
- 263-6876
- Mfr. Part No.:
- 219671-2121
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 100 units)*
£60.30
(exc. VAT)
£72.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 200 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.603 | £60.30 |
| 500 + | £0.548 | £54.80 |
*price indicative
- RS Stock No.:
- 263-6876
- Mfr. Part No.:
- 219671-2121
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 219671 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600V | |
| Cable Length | 75mm | |
| Connector Type A | Mini-Fit | |
| Jacket Colour | Red | |
| Connector Type B | Pigtail | |
| Standards/Approvals | Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022) | |
| Wire Size | 16AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 219671 | ||
Product Type Pre-Crimped Lead | ||
Voltage 600V | ||
Cable Length 75mm | ||
Connector Type A Mini-Fit | ||
Jacket Colour Red | ||
Connector Type B Pigtail | ||
Standards/Approvals Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022) | ||
Wire Size 16AWG | ||
Molex 219671 Series Pre-Crimped Lead, 16AWG Wire size, 75mm Cable Length - 219671-2121
This pre-crimped lead forms an essential component within cable assemblies, especially suited for power and wire-to-board or wire-to-wire applications. Featuring a Mini-Fit Sigma female connector, this product is arranged with a 75mm cable length, crafted from 16 AWG wire. The lead is finished with tin plating, ensuring optimal conductivity and compatibility with a range of electrical connectors.
Features & Benefits
• Utilises a Mini-Fit connector for secure connections
• Designed for efficient wire-to-board and wire-to-wire connections
• Made from 16 AWG wire, suitable for high currents
• Tin plating provides enhanced corrosion resistance and conductivity
• Designed for single-ended applications, simplifying installation
• Complies with UL11028 standards for quality assurance
Applications
• Connects power and signal pathways effectively
• Utilised in automation and electrical systems
• Compatible with Mini-Fit TPA2/Sigma receptacle housings
• Offers solutions for various wiring harness components
What is the maximum current this component can handle?
This component can carry a maximum current of 11.5A, providing reliable performance in power applications.
What ensures this lead's quality and durability over time?
The tin plating provides robust corrosion resistance, ensuring long-lasting functionality in various environments.
Is this suitable for outdoor or industrial use?
The design is compliant with UL11028 standards, making it suitable for many applications, including industrial settings.
How does the wire size affect its performance?
The 16 AWG wire size supports higher current transmission while minimising power loss, making it efficient for electrical connections.
Related links
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Straight Female Pre-Crimped Lead Pigtail Red
