Molex Pre-Crimped Lead, 75mm

Bulk discount available

Subtotal (1 unit)*

£0.85

(exc. VAT)

£1.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 999,999,799 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£0.85
10 - 24£0.75
25 - 49£0.68
50 +£0.61

*price indicative

RS Stock No.:
263-6855
Mfr. Part No.:
219671-2101
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

219671

Cable Length

75mm

COO (Country of Origin):
VN

Molex 219671 Series Pre-Crimped Lead, 20AWG Wire size, 75mm Cable Length - 219671-2101


This pre-crimped lead belongs to the cable assemblies category and features a length of 75mm. Designed with Mini-Fit crimp terminals and a female configuration, it utilises UL11028 wire, making it an ideal choice for various applications requiring reliable connections. The lead showcases a striking red sheath and is equipped with tin plating to ensure optimal conductivity.

Features & Benefits


• Features Mini-Fit crimp terminals for secure connections
• Complies with UL11028 wire standards for safety
• Offers a current rating of 11.2A for efficient power delivery
• Designed with a 75mm cable length for versatile use
• Red sheath aids in easy identification and organisation
• Female crimp terminal configuration supports seamless integration

Applications


• Utilised with Mini-Fit TPA2/Sigma receptacle housings
• Implemented in power distribution for electronics
• Ideal for wire-to-board and wire-to-wire connections
• Suitable for use in automotive and industrial equipment

What is the maximum voltage capacity for this lead?


The lead can handle a maximum voltage of 600V AC/DC, providing reliability in demanding applications.

How does the tin plating enhance performance?


Tin plating promotes excellent conductivity while also protecting against corrosion, ensuring a stable connection over time.

What wire gauge is compatible with this crimp lead?


This lead accommodates 20AWG wire size, which is versatile for various electrical applications.

Can it be used in high-temperature environments?


While the lead is designed for standard applications, it is advisable to assess the environmental conditions for suitability in high-temperature scenarios.

Related links