Molex Pre-Crimped Lead, 450mm
- RS Stock No.:
- 263-6852
- Mfr. Part No.:
- 219671-1125
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£0.85
(exc. VAT)
£1.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
- Plus 999,999,799 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £0.85 |
10 - 24 | £0.75 |
25 - 49 | £0.68 |
50 + | £0.61 |
*price indicative
- RS Stock No.:
- 263-6852
- Mfr. Part No.:
- 219671-1125
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | 219671 | |
Cable Length | 450mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Series 219671 | ||
Cable Length 450mm | ||
Molex 219671 Series Pre-Crimped Lead, 450mm Cable Length, 11.2A Current Rating - 219671-1125
This pre-crimped lead is designed for reliable connections in various applications, featuring a Mini-Fit connector with a female crimp terminal. With a cable length of 450mm, it accommodates 16AWG wire specification ensuring adequate conductivity for power transfer. The lead has a black sheath, providing enhanced durability and protection, while the tin contact plating ensures improved conductivity and corrosion resistance.
Features & Benefits
• Compatible with Mini-Fit Sigma receptacles for versatile use
• Provides a maximum current rating of 11.2A for efficient performance
• Utilises UL11028 wire specifications for safety and compliance
• Black sheath enhances durability and aesthetic appeal
• Tin contact plating improves conductivity and reduces oxidation
• Single-ended design simplifies installation in electrical applications
• Provides a maximum current rating of 11.2A for efficient performance
• Utilises UL11028 wire specifications for safety and compliance
• Black sheath enhances durability and aesthetic appeal
• Tin contact plating improves conductivity and reduces oxidation
• Single-ended design simplifies installation in electrical applications
Applications
• Ideal for power in automation systems
• Used for wire-to-board connections in electrical assemblies
• Suitable for wire-to-wire connections in mechanical interfaces
• Compatible with Mini-Fit TPA2 receptacle housings
• Used for wire-to-board connections in electrical assemblies
• Suitable for wire-to-wire connections in mechanical interfaces
• Compatible with Mini-Fit TPA2 receptacle housings
What type of connections can be established using this lead?
The lead facilitates connections primarily in power applications and can be used for both wire-to-board and wire-to-wire assemblies.
How does the cable length influence installation and usability?
The 450mm cable length provides flexibility in installation, allowing for easier routing and connection in tight spaces or complex setups.
What specifications ensure safety and compatibility in electrical installations?
This lead adheres to UL11028 wire specifications, ensuring it meets industry standards for safe electrical performance.
Why is tin plating used in the terminals?
Tin plating offers superior conductivity and corrosion resistance, which contributes to the longevity and reliability of the connections made with this lead.