Molex Mini-Fit Pre-Crimped Lead Pigtail, 150 mm, Black

Bulk discount available

Subtotal (1 unit)*

£0.68

(exc. VAT)

£0.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£0.68
10 - 24£0.60
25 - 49£0.54
50 +£0.51

*price indicative

RS Stock No.:
263-6845
Mfr. Part No.:
219671-1122
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

219671

Product Type

Pre-Crimped Lead

Voltage

600, 600V ac

Cable Length

150mm

Connector Type A

Mini-Fit

Jacket Colour

Black

Connector Type B

Pigtail

Standards/Approvals

EU RoHS, CHINA RoHS

Wire Size

16AWG

Molex 219671 Series Pre-Crimped Lead, 150mm Cable Length, 11.2A Current Rating - 219671-1122


This pre-crimped lead is designed for use with Mini-Fit Sigma connectors, offering a reliable connection for various power applications. Featuring a cable length of 150mm and made from UL11028 wire, this lead accommodates a wire size of 16AWG. The female terminal is tin plated, ensuring effective conductivity, and the black sheath provides additional durability in demanding environments.

Features & Benefits


• Designed for Mini-Fit female terminal connections

• Suitable for high-current wiring solutions up to 11.2A

• Tin plated crimp terminals enhance corrosion resistance

• Single-ended design simplifies installation and usage

• Complies with industry standards for safety and performance

• Compact length fits easily within various applications

Applications


• Suitable for power connections in automation systems

• Utilised in electrical component wiring in robotics

• Employed in wire-to-board configurations for devices

• Compatible with Mini-Fit TPA2 receptacle housings

• Ideal for interconnecting systems in mechanical assemblies

What is the maximum voltage rating for this lead?


The lead can handle a maximum voltage of 600V AC/DC, making it versatile for various applications.

Can this lead be used in outdoor settings?


While the black sheath offers some protection, it is advisable to use leads rated for outdoor use in exposed environments to ensure longevity and reliability.

What type of crimp termination does this lead employ?


It features a crimp termination interface, allowing for secure connections that can withstand mechanical stress in operational settings.

Is this lead compliant with environmental regulations?


Yes, the materials used are compliant with RoHS and other relevant environmental directives, ensuring safe usage in modern applications.

Related links