Molex Mini-Fit Pre-Crimped Lead Pigtail, 225 mm, Black
- RS Stock No.:
- 263-6836
- Mfr. Part No.:
- 219671-1113
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 100 units)*
£60.30
(exc. VAT)
£72.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.603 | £60.30 |
| 500 + | £0.548 | £54.80 |
*price indicative
- RS Stock No.:
- 263-6836
- Mfr. Part No.:
- 219671-1113
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 219671 | |
| Voltage | 600, 600V ac | |
| Cable Length | 225mm | |
| Jacket Colour | Black | |
| Connector Type A | Mini-Fit | |
| Connector Type B | Pigtail | |
| Standards/Approvals | EU RoHS China RoHS Compliant REACH SVHC | |
| Wire Size | 18AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 219671 | ||
Voltage 600, 600V ac | ||
Cable Length 225mm | ||
Jacket Colour Black | ||
Connector Type A Mini-Fit | ||
Connector Type B Pigtail | ||
Standards/Approvals EU RoHS China RoHS Compliant REACH SVHC | ||
Wire Size 18AWG | ||
Molex 219671 Series Pre-Crimped Lead, 18AWG Wire size, 225mm Cable Length - 219671-1113
This pre-crimped lead is an off-the-shelf solution designed for efficient electrical connections. With a Mini-Fit Sigma Female-to-Pigtail configuration, this 225mm long cable utilises 18AWG wire for robust performance. The black sheath not only provides a sleek appearance but also enhances durability. Ideal for various applications, this product is built to meet the requirements of the automation and electronics industries.
Features & Benefits
• Utilises Mini-Fit crimp terminal for secure connections
• Supports a current rating of up to 11.5A
• Tin-plated terminals ensure reliable conductivity
• Compatible with UL11028 wire standards for safety
• Designed with a black sheath for visual identification
• Single-ended configuration simplifies installation
Applications
• Used with Mini-Fit TPA2/Sigma receptacle housings
• Functions in wire-to-board and wire-to-wire
• Ideal for connecting power in automation systems
• Utilised in various electrical connector assemblies
What is the maximum voltage rating for safe operation?
The maximum voltage rating for safe operation is 600V AC/DC, making it suitable for a range of electrical tasks.
How does the current rating impact usage in my project?
With a maximum current rating of 11.5A per contact, it can efficiently handle considerable loads, ensuring reliability in power delivery without overheating.
Can I use this lead in outdoor applications?
While the lead has a black sheath for durability, it is recommended for indoor applications unless additional weatherproofing is applied for outdoor use.
What is the significance of the tin plating on terminals?
The tin plating on terminals enhances conductivity and prevents corrosion, ensuring long-term performance in various environments.
Related links
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black
- Molex Female Connector Pre-Crimped Lead Pigtail Black
