Molex Female Mini-Fit to Female Mini-Fit Pre-Crimped Lead, 75mm, 16AWG, Red

Bulk discount available

Subtotal (1 bag of 100 units)*

£75.40

(exc. VAT)

£90.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 400£0.754£75.40
500 +£0.686£68.60

*price indicative

RS Stock No.:
263-6810
Mfr. Part No.:
219670-2121
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

219670

Crimp Terminal 1

Mini-Fit

Crimp Terminal 2

Mini-Fit

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Female

Wire Size

16AWG

Cable Length

75mm

Contact Plating

Tin

Sheath Colour

Red

Series Number

219670

Current Rating

11.2 A

Wire Style

UL11028

COO (Country of Origin):
CN

Molex 219670 Series Pre-Crimped Lead, 16AWG Wire size, 75mm Cable Length - 219670-2121


This pre-crimped lead is designed for efficient power and signal transmission, featuring a Mini-Fit Sigma female connector at each end. Measuring 75mm in length, it utilises a UL11028 wire style with a robust 16AWG wire construction. Enhanced with tin plating for durability, this lead is suitable for various electrical applications, ensuring reliable connectivity in demanding environments.

Features & Benefits


• Female-to-female configuration allows versatile connectivity
• Tin plating enhances durability and resistance to corrosion
• 11.2A current rating supports high-demand applications
• Lightweight design enables easy handling and installation
• 1.98-2.55mm wire insulation diameter accommodates various setups
• Ideal for wire-to-board and wire-to-wire connections

Applications


• Used with Mini-Fit TPA2/Sigma receptacle housings
• Suitable for power connections in electronic devices
• Ideal for interconnecting multiple wire harness configurations
• Utilised in automation and control systems

What is the maximum voltage rating for safe operations?


The product can safely handle voltage levels of up to 600V AC/DC, making it suitable for a wide range of applications.

Can this lead be adapted for different wire sizes?


It is specifically designed for 16AWG wire size and may not perform optimally with other sizes due to its precision engineering.

What materials are used in the connectors?


The connectors are made of brass, providing excellent conductivity and strength, while the tin plating ensures long-lasting performance.

How does the cable length impact its application?


A 75mm length allows sufficient reach for compact installations, ensuring a tidy setup without excess wiring.

Related links