Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail, 450 mm, Red

Bulk discount available

Subtotal (1 bag of 50 units)*

£43.90

(exc. VAT)

£52.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200£0.878£43.90
250 +£0.798£39.90

*price indicative

RS Stock No.:
238-7694
Distrelec Article No.:
304-32-947
Mfr. Part No.:
217501-2125
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

Micro-Lock Plus

Voltage

250Vrms

Cable Length

450mm

Jacket Colour

Red

Connector Type A

Pre-Crimped Female Connector

Connector Type B

Pigtail

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS, UL 10002

Wire Size

22AWG

COO (Country of Origin):
TH
The Molex Mini-Fit Jr. 217501 series Micro-Lock plus pre-crimped leads made by copper alloy with tin plating. This pre-crimped leads for use with the Molex Mini-Fit connector range. These crimp leads is used in wire to board applications.

EU RoHS compliant

EU ELV non relevant

Related links