Molex Pre-Crimped Female Connector Pre-Crimped Lead, 150 mm, Black
- RS Stock No.:
- 238-7662
- Distrelec Article No.:
- 304-31-542
- Mfr. Part No.:
- 217500-1122
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 50 units)*
£43.90
(exc. VAT)
£52.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | £0.878 | £43.90 |
| 250 + | £0.798 | £39.90 |
*price indicative
- RS Stock No.:
- 238-7662
- Distrelec Article No.:
- 304-31-542
- Mfr. Part No.:
- 217500-1122
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-Lock Plus | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 250Vrms | |
| Cable Length | 150mm | |
| Connector Type A | Pre-Crimped Female Connector | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UL 10002, RoHS | |
| Wire Size | 22AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-Lock Plus | ||
Product Type Pre-Crimped Lead | ||
Voltage 250Vrms | ||
Cable Length 150mm | ||
Connector Type A Pre-Crimped Female Connector | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UL 10002, RoHS | ||
Wire Size 22AWG | ||
- COO (Country of Origin):
- TH
The Molex Mini-Fit Jr. 217500 series Micro-Lock plus pre-crimped leads made by copper alloy with tin plating. This pre-crimped leads for use with the Molex Mini-Fit connector range. These crimp leads is used in wire to board applications.
EU RoHS compliant
EU ELV non relevant
Related links
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black
- Molex Female Connector Pre-Crimped Lead Pigtail Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Red
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Black
- Molex Straight Female Pre-Crimped Lead Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Black
