Molex Male Pre-Crimped Lead, 150mm, 18AWG
- RS Stock No.:
- 233-4843
- Mfr. Part No.:
- 215348-2112
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 100 units)*
£66.90
(exc. VAT)
£80.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | £0.669 | £66.90 |
200 + | £0.615 | £61.50 |
*price indicative
- RS Stock No.:
- 233-4843
- Mfr. Part No.:
- 215348-2112
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | SQUBA 3.6 | |
Crimp Terminal 1 Gender | Male | |
Wire Size | 18AWG | |
Cable Length | 150mm | |
Contact Plating | Matte Tin | |
Current Rating | 11.5 A | |
Wire Style | UL11028 | |
Select all | ||
---|---|---|
Brand Molex | ||
Series SQUBA 3.6 | ||
Crimp Terminal 1 Gender Male | ||
Wire Size 18AWG | ||
Cable Length 150mm | ||
Contact Plating Matte Tin | ||
Current Rating 11.5 A | ||
Wire Style UL11028 | ||
- COO (Country of Origin):
- CN
The Molex pre-crimped lead Squba 3.6 male to Pigtail cable is red in colour, halogen free and it has size of 18 AWG. The cable has Tin (Sn) plating on the ends, while inner metal is a Copper alloy and, the outer material is modified polystyrene.
Length of the cable is 150 mm
Number of circuits loaded is 1
Pitch of mating interface is 3.6 mm
Maximum current per contact is 11.5 A
Maximum voltage rating is 600 V
Number of circuits loaded is 1
Pitch of mating interface is 3.6 mm
Maximum current per contact is 11.5 A
Maximum voltage rating is 600 V
Related links
- Molex Male Pre-Crimped Lead 18AWG
- Molex Female Pre-Crimped Lead 18AWG
- Molex Female Mini-Fit to Pre-Crimped Lead 18AWG, Red
- Molex Male Mini-Fit to Male Mini-Fit Pre-Crimped Lead 18AWG, Black
- Molex Male Mini-Fit to Pigtail Pre-Crimped Lead 18AWG, Black
- Molex Pre-Crimped Lead, 150mm
- Molex Pre-Crimped Lead 24AWG
- Molex Female Mini-Fit to Female Mini-Fit Pre-Crimped Lead 18AWG, Black