Molex Male Pre-Crimped Lead, 225mm, 20AWG
- RS Stock No.:
- 233-4802
- Mfr. Part No.:
- 215348-1103
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 100 units)*
£66.20
(exc. VAT)
£79.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | £0.662 | £66.20 |
| 200 + | £0.608 | £60.80 |
*price indicative
- RS Stock No.:
- 233-4802
- Mfr. Part No.:
- 215348-1103
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SQUBA 3.6 | |
| Crimp Terminal 1 Gender | Male | |
| Wire Size | 20AWG | |
| Cable Length | 225mm | |
| Contact Plating | Matte Tin | |
| Current Rating | 9 A | |
| Wire Style | UL11028 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SQUBA 3.6 | ||
Crimp Terminal 1 Gender Male | ||
Wire Size 20AWG | ||
Cable Length 225mm | ||
Contact Plating Matte Tin | ||
Current Rating 9 A | ||
Wire Style UL11028 | ||
- COO (Country of Origin):
- VN
The Molex pre-crimped lead Squba 3.6 male to Pigtail cable is black in colour, halogen free and it has size of 20 AWG. The cable has Tin (Sn) plating on the ends, while inner metal is a Copper alloy and, the outer material is modified polystyrene.
Length of the cable is 225 mm
Number of circuits loaded is 1
Pitch of mating interface is 3.6 mm
Maximum current per contact is 9 A
Maximum voltage rating is 600 V
Number of circuits loaded is 1
Pitch of mating interface is 3.6 mm
Maximum current per contact is 9 A
Maximum voltage rating is 600 V
