Molex Squba 3.6 Male Pre-Crimped Lead Squba 3.6 Male, 225 mm, Red

Bulk discount available

Subtotal (1 bag of 100 units)*

£86.00

(exc. VAT)

£103.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 100£0.86£86.00
200 +£0.788£78.80

*price indicative

RS Stock No.:
233-4791
Mfr. Part No.:
215347-2123
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

SQUBA 3.6

Voltage

60V

Cable Length

225mm

Connector Type A

Squba 3.6 Male

Jacket Colour

Red

Connector Type B

Squba 3.6 Male

Standards/Approvals

RoHS

Wire Size

16AWG

COO (Country of Origin):
CN
The Molex pre-crimped lead Squba 3.6 male to Squba 3.6 male cable is red in colour, halogen free and it has size of 16 AWG. The cable has Tin (Sn) plating on the ends, while inner metal is a Copper alloy and, the outer material is modified polystyrene.

Length of the cable is 225 mm

Number of circuits loaded is 1

Pitch of mating interface is 3.6 mm

Maximum current per contact is 14 A

Maximum voltage rating is 600 V

Related links