Molex Squba 3.6 Male Pre-Crimped Lead Squba 3.6 Male, 75 mm, Black
- RS Stock No.:
- 233-4776
- Mfr. Part No.:
- 215347-1121
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 100 units)*
£66.20
(exc. VAT)
£79.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 100 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | £0.662 | £66.20 |
| 200 + | £0.607 | £60.70 |
*price indicative
- RS Stock No.:
- 233-4776
- Mfr. Part No.:
- 215347-1121
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | SQUBA 3.6 | |
| Voltage | 60V | |
| Cable Length | 75mm | |
| Connector Type A | Squba 3.6 Male | |
| Jacket Colour | Black | |
| Connector Type B | Squba 3.6 Male | |
| Standards/Approvals | RoHS | |
| Wire Size | 16AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series SQUBA 3.6 | ||
Voltage 60V | ||
Cable Length 75mm | ||
Connector Type A Squba 3.6 Male | ||
Jacket Colour Black | ||
Connector Type B Squba 3.6 Male | ||
Standards/Approvals RoHS | ||
Wire Size 16AWG | ||
- COO (Country of Origin):
- CN
The Molex pre-crimped lead Squba 3.6 male to Squba 3.6 male cable is black in colour, halogen free and it has size of 16 AWG. The cable has Tin (Sn) plating on the ends, while inner metal is a Copper alloy and, the outer material is modified polystyrene.
Length of the cable is 75 mm
Number of circuits loaded is 1
Pitch of mating interface is 3.6 mm
Maximum current per contact is 14 A
Maximum voltage rating is 600 V
Related links
- Molex Squba 3.6 Male Pre-Crimped Lead Squba 3.6 Male Black
- Molex Squba 3.6 Male Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Male Pre-Crimped Lead Squba 3.6 Male Red
- Molex Squba 3.6 Male Pre-Crimped Lead Squba 3.6 Male Black
- Molex Squba 3.6 Male Pre-Crimped Lead Squba 3.6 Male Black
- Molex Squba 3.6 Male Pre-Crimped Lead Squba 3.6 Male Black
- Molex Squba 3.6 Male Pre-Crimped Lead Squba 3.6 Male Black
- Molex Squba 3.6 Female Pre-Crimped Lead Squba 3.6 Female Black, Red


