Molex Female Pre-Crimped Lead, 75mm, 16AWG
- RS Stock No.:
- 233-4760
- Mfr. Part No.:
- 215346-2121
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 100 units)*
£70.30
(exc. VAT)
£84.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 999,999,800 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | £0.703 | £70.30 |
200 + | £0.645 | £64.50 |
*price indicative
- RS Stock No.:
- 233-4760
- Mfr. Part No.:
- 215346-2121
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | SQUBA 3.6 | |
Crimp Terminal 1 Gender | Female | |
Wire Size | 16AWG | |
Cable Length | 75mm | |
Contact Plating | Matte Tin | |
Current Rating | 14 A | |
Wire Style | UL11028 | |
Select all | ||
---|---|---|
Brand Molex | ||
Series SQUBA 3.6 | ||
Crimp Terminal 1 Gender Female | ||
Wire Size 16AWG | ||
Cable Length 75mm | ||
Contact Plating Matte Tin | ||
Current Rating 14 A | ||
Wire Style UL11028 | ||
- COO (Country of Origin):
- CN
The Molex pre-crimped lead Squba 3.6 female to Pigtail cable is red in colour, halogen free and it has size of 16 AWG. The cable has Tin (Sn) plating on the ends, while inner metal is a Copper alloy and, the outer material is modified polystyrene.
Length of the cable is 75 mm
Number of circuits loaded is 1
Pitch of mating interface is 3.6 mm
Maximum current per contact is 14 A
Maximum voltage rating is 600 V
Number of circuits loaded is 1
Pitch of mating interface is 3.6 mm
Maximum current per contact is 14 A
Maximum voltage rating is 600 V
Related links
- Molex Female Pre-Crimped Lead 16AWG
- Molex Female Female Pre-Crimped Lead 16AWG
- Molex Female Mini-Fit to Female Mini-Fit Pre-Crimped Lead 16AWG, Red
- Molex Female Mini-Fit to Pre-Crimped Lead 16AWG, Red
- Molex Male Male Pre-Crimped Lead 16AWG
- Molex Female Mini-Fit to Female Mini-Fit Pre-Crimped Lead 16AWG, Black
- Molex Female Mini-Fit to Pre-Crimped Lead 16AWG, Black
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 16AWG, Red