Molex Squba 3.6 Female Pre-Crimped Lead Pigtail, 300 mm, Red

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.28

(exc. VAT)

£7.535

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£1.256£6.28
25 - 45£1.146£5.73
50 +£1.048£5.24

*price indicative

RS Stock No.:
233-4755
Distrelec Article No.:
304-31-449
Mfr. Part No.:
215346-2114
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

SQUBA 3.6

Voltage

60V

Cable Length

300mm

Connector Type A

Squba 3.6 Female

Jacket Colour

Red

Connector Type B

Pigtail

Standards/Approvals

RoHS

Wire Size

18AWG

COO (Country of Origin):
IN
The Molex pre-crimped lead Squba 3.6 female to Pigtail cable is red in colour, halogen free and it has size of 18 AWG. The cable has Tin (Sn) plating on the ends, while inner metal is a Copper alloy and, the outer material is modified polystyrene.

Length of the cable is 300 mm

Number of circuits loaded is 1

Pitch of mating interface is 3.6 mm

Maximum current per contact is 11.5 A

Maximum voltage rating is 600 V

Related links