Molex Female Pre-Crimped Lead, 150mm, 18AWG

Bulk discount available

Subtotal (1 bag of 100 units)*

£71.10

(exc. VAT)

£85.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 999,999,800 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100£0.711£71.10
200 +£0.652£65.20

*price indicative

RS Stock No.:
233-4746
Mfr. Part No.:
215346-2112
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SQUBA 3.6

Crimp Terminal 1 Gender

Female

Wire Size

18AWG

Cable Length

150mm

Contact Plating

Matte Tin

Current Rating

11.5 A

Wire Style

UL11028

COO (Country of Origin):
CN
The Molex pre-crimped lead Squba 3.6 female to Pigtail cable is red in colour, halogen free and it has size of 18 AWG. The cable has Tin (Sn) plating on the ends, while inner metal is a Copper alloy and, the outer material is modified polystyrene.

Length of the cable is 150 mm
Number of circuits loaded is 1
Pitch of mating interface is 3.6 mm
Maximum current per contact is 11.5 A
Maximum voltage rating is 600 V

Related links