Molex Squba 3.6 Female Pre-Crimped Lead Squba 3.6 Female, 75 mm, Black, Red
- RS Stock No.:
- 233-4639
- Mfr. Part No.:
- 215345-1121
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 100 units)*
£70.30
(exc. VAT)
£84.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | £0.703 | £70.30 |
| 200 + | £0.645 | £64.50 |
*price indicative
- RS Stock No.:
- 233-4639
- Mfr. Part No.:
- 215345-1121
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SQUBA 3.6 | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 75mm | |
| Connector Type A | Squba 3.6 Female | |
| Jacket Colour | Black, Red | |
| Connector Type B | Squba 3.6 Female | |
| Jacket Material | Modified Polyphenylene Ether | |
| Standards/Approvals | UL11028 | |
| Wire Size | 16AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SQUBA 3.6 | ||
Product Type Pre-Crimped Lead | ||
Cable Length 75mm | ||
Connector Type A Squba 3.6 Female | ||
Jacket Colour Black, Red | ||
Connector Type B Squba 3.6 Female | ||
Jacket Material Modified Polyphenylene Ether | ||
Standards/Approvals UL11028 | ||
Wire Size 16AWG | ||
- COO (Country of Origin):
- CN
The Molex pre-crimped lead Squba 3.6 female to Squba 3.6 female cable is black in colour, halogen free and it has size of 16 AWG. The cable has Tin (Sn) plating on the ends, while inner metal is a Copper alloy and, the outer material is modified polystyrene.
Length of the cable is 75 mm
Number of circuits loaded is 1
Pitch of mating interface is 3.6 mm
Maximum current per contact is 14 A
Maximum voltage rating is 600 V
Related links
- Molex Squba 3.6 Female Pre-Crimped Lead Squba 3.6 Female Black, Red
- Molex Squba 3.6 Female Pre-Crimped Lead Squba 3.6 Female Red
- Molex Squba 3.6 Female Pre-Crimped Lead Squba 3.6 Female Red
- Molex Squba 3.6 Female Pre-Crimped Lead Squba 3.6 Female Red
- Molex Squba 3.6 Female Pre-Crimped Lead Squba 3.6 Female Red
- Molex Squba 3.6 Female Pre-Crimped Lead Squba 3.6 Female Red
- Molex Squba 3.6 Female Pre-Crimped Lead Squba 3.6 Female Black
- Molex Squba 3.6 Female Pre-Crimped Lead Squba 3.6 Female Black
