Molex Pre-Crimped Lead, 150mm, 24AWG
- RS Stock No.:
- 230-5862
- Mfr. Part No.:
- 217511-1112
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 50 units)*
£40.90
(exc. VAT)
£49.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 - 200 | £0.818 | £40.90 |
250 - 450 | £0.744 | £37.20 |
500 + | £0.682 | £34.10 |
*price indicative
- RS Stock No.:
- 230-5862
- Mfr. Part No.:
- 217511-1112
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | LINK250 | |
Wire Size | 24AWG | |
Cable Length | 150mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Series LINK250 | ||
Wire Size 24AWG | ||
Cable Length 150mm | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead offers a simple, cost-effective solution for prototyping, preproduction and mass production requirements. This lead is offered in female to pigtail configurations in length of 150 mm. It has 24 AWG size and comes in black colour. It has maximum 6.5A rated current per contact and 250V AC (RMS)/DC maximum voltage.
It has tin(Sn) plated termination