Molex Pre-Crimped Lead, 450mm, 26AWG
- RS Stock No.:
- 230-5859
- Mfr. Part No.:
- 217511-1105
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.90
(exc. VAT)
£5.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,995 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £0.98 | £4.90 |
25 + | £0.914 | £4.57 |
*price indicative
- RS Stock No.:
- 230-5859
- Mfr. Part No.:
- 217511-1105
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | LINK250 | |
Wire Size | 26AWG | |
Cable Length | 450mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Series LINK250 | ||
Wire Size 26AWG | ||
Cable Length 450mm | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead offers a simple, cost-effective solution for prototyping, preproduction and mass production requirements. This lead is offered in female-to-female configurations in length of 450 mm. It has 26 AWG size and comes in black colour. It has maximum 6.5A rated current per contact and 250V AC (RMS)/DC maximum voltage.
It has tin(Sn) plated termination