Molex Pre-Crimped Lead, 75mm, 26AWG
- RS Stock No.:
 - 230-5849
 - Mfr. Part No.:
 - 217511-1101
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 bag of 50 units)*
£40.60
(exc. VAT)
£48.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 June 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 50 - 200 | £0.812 | £40.60 | 
| 250 - 450 | £0.738 | £36.90 | 
| 500 + | £0.677 | £33.85 | 
*price indicative
- RS Stock No.:
 - 230-5849
 - Mfr. Part No.:
 - 217511-1101
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Series | LINK250 | |
| Wire Size | 26AWG | |
| Cable Length | 75mm | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Series LINK250  | ||
Wire Size 26AWG  | ||
Cable Length 75mm  | ||
- COO (Country of Origin):
 - TH
 
The Molex pre crimped lead offers a simple, cost-effective solution for prototyping, preproduction and mass production requirements. This lead is offered in female-to-female configurations in length of 75 mm. It has 26 AWG size and comes in black colour. It has maximum 6.5A rated current per contact and 250V AC (RMS)/DC maximum voltage.
It has tin(Sn) plated termination
