Molex Straight Female Pre-Crimped Lead, 450 mm, Red

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.88

(exc. VAT)

£7.055

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 20£1.176£5.88
25 +£1.10£5.50

*price indicative

RS Stock No.:
230-5848
Mfr. Part No.:
217510-2125
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

LINK250

Product Type

Pre-Crimped Lead

Voltage

250Vrms

Cable Length

450mm

Connector Type A

Straight Female

Jacket Colour

Red

Standards/Approvals

RoHS

Wire Size

22AWG

COO (Country of Origin):
TH
The Molex pre crimped lead offers a simple, cost-effective solution for prototyping, preproduction and mass production requirements. This lead is offered in female-to-female configurations in length of 450 mm. It has 22 AWG size and comes in red colour. It has maximum 6.5A rated current per contact and 250V AC (RMS)/DC maximum voltage.

It has tin(Sn) plated termination

Related links