Molex Straight Female Pre-Crimped Lead, 75 mm, Red

Bulk discount available

Subtotal (1 bag of 50 units)*

£40.60

(exc. VAT)

£48.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200£0.812£40.60
250 - 450£0.738£36.90
500 +£0.677£33.85

*price indicative

RS Stock No.:
230-5838
Mfr. Part No.:
217510-2121
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

LINK250

Voltage

250Vrms

Cable Length

75mm

Connector Type A

Straight Female

Jacket Colour

Red

Standards/Approvals

RoHS

Wire Size

22AWG

COO (Country of Origin):
TH
The Molex pre crimped lead offers a simple, cost-effective solution for prototyping, preproduction and mass production requirements. This lead is offered in female-to-female configurations in length of 75 mm. It has 22 AWG size and comes in red colour. It has maximum 6.5A rated current per contact and 250V AC (RMS)/DC maximum voltage.

It has tin(Sn) plated termination

Related links