Molex Male Pre-Crimped Lead Pre-Crimped Lead, 300 mm, Red
- RS Stock No.:
- 227-4827
- Distrelec Article No.:
- 304-40-638
- Mfr. Part No.:
- 2174832224
- Brand:
- Molex
Subtotal (1 bag of 5 units)*
£28.76
(exc. VAT)
£34.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 120 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £5.752 | £28.76 |
*price indicative
- RS Stock No.:
- 227-4827
- Distrelec Article No.:
- 304-40-638
- Mfr. Part No.:
- 2174832224
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | Mini-Fit Sr | |
| Cable Length | 300mm | |
| Connector Type A | Male Pre-Crimped Lead | |
| Jacket Colour | Red | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021) | |
| Wire Size | 8AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series Mini-Fit Sr | ||
Cable Length 300mm | ||
Connector Type A Male Pre-Crimped Lead | ||
Jacket Colour Red | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021) | ||
Wire Size 8AWG | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped Lead Mini-Fit Sr. Male-to-Pigtail, Gold (Au) Plating, 300.00mm Length, 8 AWG, Red
Simple, cost-effective solution for prototyping
Preproduction and mass production required
Related links
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Red
