Molex Male Pre-Crimped Lead Pre-Crimped Lead, 225 mm, Red
- RS Stock No.:
- 227-4826
- Distrelec Article No.:
- 302-32-050
- Mfr. Part No.:
- 2174832223
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£6.24
(exc. VAT)
£7.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £6.24 |
| 10 + | £5.85 |
*price indicative
- RS Stock No.:
- 227-4826
- Distrelec Article No.:
- 302-32-050
- Mfr. Part No.:
- 2174832223
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Fit Sr | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 225mm | |
| Jacket Colour | Red | |
| Connector Type A | Male Pre-Crimped Lead | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Wire Size | 8AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Fit Sr | ||
Product Type Pre-Crimped Lead | ||
Cable Length 225mm | ||
Jacket Colour Red | ||
Connector Type A Male Pre-Crimped Lead | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
Wire Size 8AWG | ||
- COO (Country of Origin):
- IN
The Molex Pre-Crimped Lead Mini-Fit Sr. Male-to-Pigtail, Gold (Au) Plating, 225.00mm Length, 8 AWG, Red
Simple, cost-effective solution for prototyping
Preproduction and mass production required
Related links
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Black
- Molex M x 150 Male Pre-Crimped Lead Red
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Red
- Molex M x 150 Male Pre-Crimped Lead Unterminated Red
- Molex Squba 3.6 Male Pre-Crimped Lead Pigtail Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Red
