Molex Male Pre-Crimped Lead, 225mm, 8AWG
- RS Stock No.:
 - 227-4825
 - Mfr. Part No.:
 - 2174832223
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 bag of 25 units)*
£136.575
(exc. VAT)
£163.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,975 unit(s) shipping from 16 June 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 25 - 25 | £5.463 | £136.58 | 
| 50 - 225 | £5.059 | £126.48 | 
| 250 + | £4.627 | £115.68 | 
*price indicative
- RS Stock No.:
 - 227-4825
 - Mfr. Part No.:
 - 2174832223
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Series | Mini-Fit Sr. | |
| Crimp Terminal 1 Gender | Male | |
| Wire Size | 8AWG | |
| Cable Length | 225mm | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Series Mini-Fit Sr.  | ||
Crimp Terminal 1 Gender Male  | ||
Wire Size 8AWG  | ||
Cable Length 225mm  | ||
- COO (Country of Origin):
 - CN
 
The Molex Pre-Crimped Lead Mini-Fit Sr. Male-to-Pigtail, Gold (Au) Plating, 225.00mm Length, 8 AWG, Red
Simple, cost-effective solution for prototyping
Preproduction and mass production required
Preproduction and mass production required
