Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail, 150 mm, Red

Bulk discount available

Subtotal (1 unit)*

£5.00

(exc. VAT)

£6.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£5.00
10 +£4.69

*price indicative

RS Stock No.:
227-4824
Distrelec Article No.:
302-32-049
Mfr. Part No.:
2174832222
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Fit Sr

Product Type

Pre-Crimped Lead

Cable Length

150mm

Jacket Colour

Red

Connector Type A

Male Pre-Crimped Lead

Connector Type B

Pigtail

Jacket Material

Polyvinyl Chloride

Standards/Approvals

EU RoHS, CHINA RoHS

Wire Size

8AWG

COO (Country of Origin):
IN
The Molex Pre-Crimped Lead Mini-Fit Sr. Male-to-Pigtail, Gold (Au) Plating, 150.00mm Length, 8 AWG, Red

Simple, cost-effective solution for prototyping

Preproduction and mass production required

Related links