Molex Male Pre-Crimped Lead Pre-Crimped Lead, 225 mm, Red
- RS Stock No.:
- 227-4811
- Mfr. Part No.:
- 2174832203
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 25 units)*
£87.60
(exc. VAT)
£105.125
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 25 | £3.504 | £87.60 |
| 50 - 225 | £3.244 | £81.10 |
| 250 + | £2.968 | £74.20 |
*price indicative
- RS Stock No.:
- 227-4811
- Mfr. Part No.:
- 2174832203
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Fit Sr | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 225mm | |
| Jacket Colour | Red | |
| Connector Type A | Male Pre-Crimped Lead | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021) | |
| Wire Size | 10AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Fit Sr | ||
Product Type Pre-Crimped Lead | ||
Cable Length 225mm | ||
Jacket Colour Red | ||
Connector Type A Male Pre-Crimped Lead | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021) | ||
Wire Size 10AWG | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped Lead Mini-Fit Sr. Male-to-Pigtail, Gold (Au) Plating, 225.00mm Length, 12 AWG, Red
Simple, cost-effective solution for prototyping
Preproduction and mass production required
Related links
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Black
