Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail, 225 mm, Black
- RS Stock No.:
- 227-4805
- Distrelec Article No.:
- 302-32-038
- Mfr. Part No.:
- 2174831223
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£6.24
(exc. VAT)
£7.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £6.24 |
| 10 + | £5.85 |
*price indicative
- RS Stock No.:
- 227-4805
- Distrelec Article No.:
- 302-32-038
- Mfr. Part No.:
- 2174831223
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Fit Sr | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 225mm | |
| Connector Type A | Male Pre-Crimped Lead | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status, Not Low-Halogen | |
| Wire Size | 12AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Fit Sr | ||
Product Type Pre-Crimped Lead | ||
Cable Length 225mm | ||
Connector Type A Male Pre-Crimped Lead | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status, Not Low-Halogen | ||
Wire Size 12AWG | ||
- COO (Country of Origin):
- IN
The Molex Pre-Crimped Lead Mini-Fit Sr. Male-to-Pigtail, Gold (Au) Plating, 225.00mm Length, 8 AWG, Black
Simple, cost-effective solution for prototyping
Preproduction and mass production required
Related links
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Squba 1.8 Male Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Male Pre-Crimped Lead Pigtail Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Male Pre-Crimped Lead Pigtail Red
- Molex SL Pre-Crimped Lead Pigtail Black
