Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail, 450 mm, Black

Bulk discount available

Subtotal (1 bag of 5 units)*

£33.55

(exc. VAT)

£40.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 5£6.71£33.55
10 - 45£6.272£31.36
50 - 95£5.884£29.42
100 +£5.55£27.75

*price indicative

RS Stock No.:
227-4801
Distrelec Article No.:
304-31-535
Mfr. Part No.:
2174831215
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

Mini-Fit Sr

Cable Length

450mm

Jacket Colour

Black

Connector Type A

Male Pre-Crimped Lead

Connector Type B

Pigtail

Jacket Material

Polyvinyl Chloride

Standards/Approvals

No

Wire Size

10AWG

COO (Country of Origin):
CN
The Molex Pre-Crimped Lead Mini-Fit Sr. Male-to-Pigtail, Gold (Au) Plating, 450.00mm Length, 10 AWG, Black

Simple, cost-effective solution for prototyping

Preproduction and mass production required

Related links