Molex Male Pre-Crimped Lead Pre-Crimped Lead, 300 mm, Black

Bulk discount available

Subtotal (1 bag of 5 units)*

£26.31

(exc. VAT)

£31.57

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
5 - 5£5.262£26.31
10 - 45£4.916£24.58
50 - 95£4.614£23.07
100 +£4.35£21.75

*price indicative

RS Stock No.:
227-4800
Distrelec Article No.:
304-31-534
Mfr. Part No.:
2174831214
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Fit Sr

Product Type

Pre-Crimped Lead

Cable Length

300mm

Jacket Colour

Black

Connector Type A

Male Pre-Crimped Lead

Jacket Material

Polyvinyl Chloride

Standards/Approvals

EU RoHS China RoHS Compliant Per - D(2020)9139-DC

Wire Size

10AWG

COO (Country of Origin):
CN
The Molex Pre-Crimped Lead Mini-Fit Sr. Male-to-Pigtail, Gold (Au) Plating, 300.00mm Length, 10 AWG, Black

Simple, cost-effective solution for prototyping

Preproduction and mass production required

Related links