Molex Male Pre-Crimped Lead Pre-Crimped Lead, 300 mm, Black

Bulk discount available

Subtotal (1 bag of 5 units)*

£28.07

(exc. VAT)

£33.685

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
5 - 5£5.614£28.07
10 - 45£5.248£26.24
50 - 95£4.924£24.62
100 +£4.642£23.21

*price indicative

RS Stock No.:
227-4782
Distrelec Article No.:
304-31-528
Mfr. Part No.:
2174821224
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

Mini-Fit Sr

Cable Length

300mm

Connector Type A

Male Pre-Crimped Lead

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

EU RoHS, CHINA RoHS

Wire Size

8AWG

COO (Country of Origin):
CN
The Molex Pre-Crimped Lead Mini-Fit Sr. Male-to-Mini-Fit Sr. Male, Gold (Au) Plating, 300.00mm Length, 8 AWG, Black

Simple, cost-effective solution for prototyping

Preproduction and mass production required

Related links