Molex Male Pre-Crimped Lead Pre-Crimped Lead, 150 mm, Black

Bulk discount available

Subtotal (1 unit)*

£7.44

(exc. VAT)

£8.93

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£7.44
10 +£6.95

*price indicative

RS Stock No.:
227-4779
Distrelec Article No.:
302-32-021
Mfr. Part No.:
2174821222
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

Mini-Fit Sr

Cable Length

150mm

Connector Type A

Male Pre-Crimped Lead

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status, Not Low-Halogen

Wire Size

8AWG

COO (Country of Origin):
IN
The Molex Pre-Crimped Lead Mini-Fit Sr. Male-to-Mini-Fit Sr. Male, Gold (Au) Plating, 150.00mm Length, 8 AWG, Black

Simple, cost-effective solution for prototyping

Preproduction and mass production required

Related links