Molex Female Pre-Crimped Lead Pre-Crimped Lead, 150 mm, Red

Bulk discount available

Subtotal (1 unit)*

£3.82

(exc. VAT)

£4.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.82
10 +£3.56

*price indicative

RS Stock No.:
227-4766
Mfr. Part No.:
2174812212
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Fit Sr

Product Type

Pre-Crimped Lead

Cable Length

150mm

Jacket Colour

Red

Connector Type A

Female Pre-Crimped Lead

Jacket Material

Polyvinyl Chloride

Standards/Approvals

Not Low-Halogen, EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021)

Wire Size

10AWG

COO (Country of Origin):
IN
The Molex Pre-Crimped Lead Mini-Fit Sr. Female-to-Pigtail, Gold (Au) Plating, 150.00mm Length, 10 AWG, Red

Simple, cost-effective solution for prototyping

Preproduction and mass production required

Related links