Molex Female Pre-Crimped Lead, 225mm, 8AWG

Bulk discount available

Subtotal (1 bag of 25 units)*

£81.20

(exc. VAT)

£97.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,975 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 25£3.248£81.20
50 - 225£3.007£75.18
250 +£2.754£68.85

*price indicative

RS Stock No.:
227-4760
Mfr. Part No.:
2174812203
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Fit Sr.

Crimp Terminal 1 Gender

Female

Wire Size

8AWG

Cable Length

225mm

COO (Country of Origin):
CN
The Molex Pre-Crimped Lead Mini-Fit Sr. Female-to-Pigtail, Gold (Au) Plating, 225.00mm Length, 12 AWG, Red

Simple, cost-effective solution for prototyping
Preproduction and mass production required

Related links