Stock information currently inaccessible
- RS Stock No.:
- 227-4750
- Mfr. Part No.:
- 2174811215
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Fit Sr. | |
| Crimp Terminal 1 Gender | Female | |
| Wire Size | 12AWG | |
| Cable Length | 450mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Fit Sr. | ||
Crimp Terminal 1 Gender Female | ||
Wire Size 12AWG | ||
Cable Length 450mm | ||
The Molex Pre-Crimped Lead Mini-Fit Sr. Female-to-Pigtail, Gold (Au) Plating, 450.00mm Length, 10 AWG, Black
Simple, cost-effective solution for prototyping
Preproduction and mass production required
Preproduction and mass production required


