Molex Female Pre-Crimped Lead Pre-Crimped Lead, 150 mm, Black
- RS Stock No.:
- 227-4725
- Mfr. Part No.:
- 2174801222
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 25 units)*
£148.30
(exc. VAT)
£177.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 25 | £5.932 | £148.30 |
| 50 - 225 | £5.493 | £137.33 |
| 250 + | £5.025 | £125.63 |
*price indicative
- RS Stock No.:
- 227-4725
- Mfr. Part No.:
- 2174801222
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | Mini-Fit Sr | |
| Cable Length | 150mm | |
| Connector Type A | Female Pre-Crimped Lead | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | Not Low-Halogen, Halogen-Free Status, EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021) | |
| Wire Size | 8AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series Mini-Fit Sr | ||
Cable Length 150mm | ||
Connector Type A Female Pre-Crimped Lead | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals Not Low-Halogen, Halogen-Free Status, EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021) | ||
Wire Size 8AWG | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped Lead Mini-Fit Sr. Female-to-Mini-Fit Sr. Female, Gold (Au) Plating, 150.00mm Length, 8 AWG, Black
Simple, cost-effective solution for prototyping
Preproduction and mass production required
Related links
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Mini Fit Sr Black
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Pigtail Black
- Molex Straight Female Pre-Crimped Lead Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Female Connector Pre-Crimped Lead Black
- Molex Female Connector Pre-Crimped Lead Unterminated Black
