Molex Squba 1.8 Male Pre-Crimped Lead Pigtail, 150 mm, Black

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.98

(exc. VAT)

£7.175

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£1.196£5.98
25 +£1.092£5.46

*price indicative

RS Stock No.:
226-1893
Distrelec Article No.:
304-31-576
Mfr. Part No.:
2177931102
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

SQUBA 1.8

Voltage

125V

Cable Length

150mm

Connector Type A

Squba 1.8 Male

Jacket Colour

Black

Connector Type B

Pigtail

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CHINA RoHS, EU RoHS

COO (Country of Origin):
IN
The Molex SQUBA 1.8 off-the-shelf pre-crimped leads offers a simple and cost-effective solution for pre-production, prototyping and mass production requirements. It has 150 mm cable length.

It has black colour

Tin plated

Related links