Molex Squba 1.8 Male Pre-Crimped Lead Squba 1.8 Male, 75 mm, Black
- RS Stock No.:
- 226-1867
- Mfr. Part No.:
- 2177921121
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 50 units)*
£42.25
(exc. VAT)
£50.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | £0.845 | £42.25 |
| 250 - 450 | £0.782 | £39.10 |
| 500 + | £0.754 | £37.70 |
*price indicative
- RS Stock No.:
- 226-1867
- Mfr. Part No.:
- 2177921121
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | SQUBA 1.8 | |
| Voltage | 125V | |
| Cable Length | 75mm | |
| Connector Type A | Squba 1.8 Male | |
| Jacket Colour | Black | |
| Connector Type B | Squba 1.8 Male | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | Not Low-Halogen, Halogen-Free Status, EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series SQUBA 1.8 | ||
Voltage 125V | ||
Cable Length 75mm | ||
Connector Type A Squba 1.8 Male | ||
Jacket Colour Black | ||
Connector Type B Squba 1.8 Male | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals Not Low-Halogen, Halogen-Free Status, EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021) | ||
- COO (Country of Origin):
- TH
The Molex SQUBA 1.8 off-the-shelf pre-crimped leads offers a simple and cost-effective solution for pre-production, prototyping and mass production requirements. It has 75 mm cable length.
It has black colour
Tin plated
Related links
- Molex Squba 1.8 Male Pre-Crimped Lead Squba 1.8 Male Black
- Molex Squba 1.8 Male Pre-Crimped Lead Squba 1.8 Male Red
- Molex Squba 1.8 Male Pre-Crimped Lead Pigtail Red
- Molex Squba 1.8 Male Pre-Crimped Lead Squba 1.8 Male Black
- Molex Squba 1.8 Male Pre-Crimped Lead Pigtail Black
- Molex Squba 1.8 Male Pre-Crimped Lead Squba 1.8 Male Black
- Molex Squba 1.8 Male Pre-Crimped Lead Squba 1.8 Male Black
- Molex Squba 1.8 Male Pre-Crimped Lead Squba 1.8 Male Black
