Molex Female Pre-crimped Leads, 300mm
- RS Stock No.:
 - 226-1854
 - Mfr. Part No.:
 - 2177912104
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.15
(exc. VAT)
£6.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 95 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 20 | £1.03 | £5.15 | 
| 25 + | £0.94 | £4.70 | 
*price indicative
- RS Stock No.:
 - 226-1854
 - Mfr. Part No.:
 - 2177912104
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Series | SQUBA 1.8 | |
| Crimp Terminal 1 Gender | Female | |
| Cable Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Series SQUBA 1.8  | ||
Crimp Terminal 1 Gender Female  | ||
Cable Length 300mm  | ||
- COO (Country of Origin):
 - TH
 
The Molex SQUBA 1.8 off-the-shelf pre-crimped leads offers a simple and cost-effective solution for pre-production, prototyping and mass production requirements. It has  300 mm cable length.
It has red colour 
Tin plated
Tin plated
Related links
- Molex Female Pre-crimped Leads, 300mm
 - Molex Female Female Pre-crimped Leads, 300mm
 - Molex Female Pre-crimped Leads, 75mm
 - Molex Female Pre-crimped Leads, 150mm
 - Molex Female Pre-crimped Leads, 450mm
 - Molex Female Pre-crimped Leads, 225mm
 - Molex Female MX150 to Female MX150 Pre-crimped Leads, 300mm
 - Molex Female MX150 to Unterminated Pre-crimped Leads, 300mm
 
