Molex Squba 1.8 Female Pre-Crimped Lead Pigtail, 150 mm, Red

Bulk discount available

Subtotal (1 bag of 50 units)*

£42.25

(exc. VAT)

£50.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200£0.845£42.25
250 - 450£0.811£40.55
500 +£0.737£36.85

*price indicative

RS Stock No.:
226-1848
Mfr. Part No.:
2177912102
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SQUBA 1.8

Product Type

Pre-Crimped Lead

Voltage

125V

Cable Length

150mm

Connector Type A

Squba 1.8 Female

Jacket Colour

Red

Connector Type B

Pigtail

Jacket Material

Polyvinyl Chloride

Standards/Approvals

EU ELV, CHINA RoHS, REACH SVHC, EU RoHS

COO (Country of Origin):
TH
The Molex SQUBA 1.8 off-the-shelf pre-crimped leads offers a simple and cost-effective solution for pre-production, prototyping and mass production requirements. It has 150 mm cable length.

It has red colour

Tin plated

Related links