Molex Female Pre-crimped Leads, 300mm
- RS Stock No.:
- 226-1832
- Mfr. Part No.:
- 2177911104
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.15
(exc. VAT)
£6.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £1.03 | £5.15 |
25 + | £0.94 | £4.70 |
*price indicative
- RS Stock No.:
- 226-1832
- Mfr. Part No.:
- 2177911104
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | SQUBA 1.8 | |
Crimp Terminal 1 Gender | Female | |
Cable Length | 300mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Series SQUBA 1.8 | ||
Crimp Terminal 1 Gender Female | ||
Cable Length 300mm | ||
- COO (Country of Origin):
- IN
The Molex SQUBA 1.8 off-the-shelf pre-crimped leads offers a simple and cost-effective solution for pre-production, prototyping and mass production requirements. It has 300 mm cable length.
It has black colour
Tin plated
Tin plated
Related links
- Molex Female Pre-crimped Leads, 300mm
- Molex Female Female Pre-crimped Leads, 300mm
- Molex Female Pre-crimped Leads, 75mm
- Molex Female Pre-crimped Leads, 150mm
- Molex Female Pre-crimped Leads, 450mm
- Molex Female Pre-crimped Leads, 225mm
- Molex Female MX150 to Female MX150 Pre-crimped Leads, 300mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 300mm