Molex Male MX150 to Unterminated Pre-crimped Leads, 450mm
- RS Stock No.:
- 224-2750
- Mfr. Part No.:
- 2163032225
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 100 units)*
£136.50
(exc. VAT)
£163.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,900 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | £1.365 | £136.50 |
500 + | £1.297 | £129.70 |
*price indicative
- RS Stock No.:
- 224-2750
- Mfr. Part No.:
- 2163032225
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | MX150 | |
Crimp Terminal 1 | MX150 | |
Crimp Terminal 2 | Unterminated | |
Crimp Terminal 1 Gender | Male | |
Cable Length | 450mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Series MX150 | ||
Crimp Terminal 1 MX150 | ||
Crimp Terminal 2 Unterminated | ||
Crimp Terminal 1 Gender Male | ||
Cable Length 450mm | ||
- COO (Country of Origin):
- IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in male-to-pigtail configurations in lengths of 450mm.
Pre-crimped and fully tested cables
Leads crimped on both ends
UL listed cables
Available for most popular Molex families
Leads crimped on both ends
UL listed cables
Available for most popular Molex families
Related links
- Molex Male MX150 to Unterminated Pre-crimped Leads, 450mm
- Molex Male MX150 to Male MX150 Pre-crimped Leads, 450mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 300mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 150mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 600mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 225mm
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle