Molex M x 150 Male Pre-Crimped Lead Unterminated, 225 mm, Red

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.57

(exc. VAT)

£9.085

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£1.514£7.57
25 - 45£1.236£6.18
50 +£1.186£5.93

*price indicative

RS Stock No.:
224-2744
Mfr. Part No.:
2163032213
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

MX150

Voltage

14V

Cable Length

225mm

Jacket Colour

Red

Connector Type A

M x 150 Male

Connector Type B

Unterminated

Standards/Approvals

UL, RoHS

COO (Country of Origin):
IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in male-to-pigtail configurations in lengths of 225mm.

Pre-crimped and fully tested cables

Leads crimped on both ends

UL listed cables

Available for most popular Molex families

Related links