Molex M x 150 Male Pre-Crimped Lead Unterminated, 225 mm, Black

Bulk discount available

Subtotal (1 bag of 100 units)*

£108.60

(exc. VAT)

£130.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
100 - 400£1.086£108.60
500 +£1.031£103.10

*price indicative

RS Stock No.:
224-2734
Mfr. Part No.:
2163031223
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

MX150

Voltage

14V

Cable Length

225mm

Connector Type A

M x 150 Male

Jacket Colour

Black

Connector Type B

Unterminated

Standards/Approvals

RoHS, UL

COO (Country of Origin):
IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in male-to-pigtail configurations in lengths of 225mm.

Pre-crimped and fully tested cables

Leads crimped on both ends

UL listed cables

Available for most popular Molex families

Related links